Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOMDC-125DV-C-2A
Newark Part No.08AM1469
Product RangeOMDC-125 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $334.720 |
Price for:Each
Minimum: 1
Multiple: 1
$334.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-125DV-C-2A
Newark Part No.08AM1469
Product RangeOMDC-125 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeDC Motors
Output Current Max5A
Supply Voltage Min-
Supply Voltage Max240VAC
Product RangeOMDC-125 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Output Current Max
5A
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Jan-2022)
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
OMDC-125 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
