Newark provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15R2893

RoHS

Each
1+
$428.280
Total:$428.28
Min: 1 / Mult: 1
1-Quadrant Controller
EC Motors
5A
5A
10VDC
50VDC
DEC Module 50/5
46AC1984

RoHS

Date/Lot Code

Each
1+
$192.650
Total:$192.65
Min: 1 / Mult: 1
1-Quadrant Controller
Brushless DC Motors
5A
5A
9VDC
28.5VDC
TMCM
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB