Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKTXL-14U-12
Newark Part No.30AC8021
Product RangeSuper OMEGACLAD KTXL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $87.770 |
Price for:Each
Minimum: 1
Multiple: 1
$87.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTXL-14U-12
Newark Part No.30AC8021
Product RangeSuper OMEGACLAD KTXL Series
Technical Datasheet
Length300mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter6.35mm
Measured Temperature Max1204°C
Probe Body Material-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial40"
Lead Length - Metric1.016m
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationPFA
Thermocouple TerminationStripped Wire Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KTXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Thermocouple probe with lead wire & LCP moulded transition
- Moulded transition joint probe
- PFA insulated lead wire
- Probe moulded in house to ensure quality and performance
- Ungrounded
- Stripped lead termination
Technical Specifications
Length
300mm
Measured Temperature Min
0°C
Measured Temperature Max
1204°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
1.016m
Probe Length - Metric
305mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Stripped Wire Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
6.35mm
Probe Body Material
-
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KTXL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
