Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Length
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC7970

RoHS

Date/Lot Code

Each
1+
$92.190
Total:$92.19
Min: 1 / Mult: 1
K
300mm
3.2mm
0°C
-
1140°C
Super Omegaclad XL
-
-
12"
305mm
0.125"
3.175mm
-
Miniature Connector
ANSI
Unshielded
Super OMEGACLAD KHXL Series
30AC7969

RoHS

Each
1+
$90.140
Total:$90.14
Min: 1 / Mult: 1
K
300mm
4.5mm
0°C
Stainless Steel
510°C
304 Stainless Steel
-
-
12"
305mm
0.1875"
4.763mm
-
Miniature Connector
ANSI
Unshielded
KHSS Series
30AC7766

RoHS

Each
1+
$75.050
Total:$75.05
Min: 1 / Mult: 1
K
300mm
1.5mm
0°C
Stainless Steel
900°C
304 Stainless Steel
-
-
12"
305mm
0.0625"
1.59mm
-
Standard Connector
ANSI
Unshielded
-
30AC7968

RoHS

Date/Lot Code

Each
1+
$85.990
Total:$85.99
Min: 1 / Mult: 1
K
300mm
3mm
0°C
Stainless Steel
510°C
304 Stainless Steel
-
-
12"
305mm
0.125"
3.175mm
-
Miniature Connector
ANSI
Unshielded
KHSS Series
30AC7954

RoHS

Each
1+
$79.250
Total:$79.25
Min: 1 / Mult: 1
-
300mm
3mm
-
Stainless Steel
-
-
-
-
-
-
-
-
-
-
-
-
ICSS Series
30AC7966

RoHS

Each
1+
$88.610
Total:$88.61
Min: 1 / Mult: 1
K
300mm
1.5mm
0°C
Stainless Steel
510°C
304 Stainless Steel
-
-
12"
305mm
0.0625"
1.59mm
-
Miniature Connector
ANSI
Unshielded
KHSS Series
30AC7764

RoHS

Each
1+
$75.050
Total:$75.05
Min: 1 / Mult: 1
K
300mm
3mm
0°C
Nickel Chromium
1070°C
Inconel
-
-
12"
305mm
0.125"
3.175mm
-
Standard Connector
ANSI
Unshielded
-
30AC7967

RoHS

Each
1+
$99.550
Total:$99.55
Min: 1 / Mult: 1
K
300mm
6mm
0°C
Stainless Steel
510°C
304 Stainless Steel
-
-
12"
305mm
0.25"
6.35mm
-
Miniature Connector
ANSI
Unshielded
KHSS Series
30AC7846

RoHS

Each
1+
$75.050
Total:$75.05
Min: 1 / Mult: 1
T
300mm
3mm
0°C
Stainless Steel
315°C
304 Stainless Steel
-
-
12"
305mm
0.125"
3.175mm
-
Standard Connector
ANSI
Unshielded
CPSS Series
30AC8021

RoHS

Each
1+
$85.800
Total:$85.80
Min: 1 / Mult: 1
K
300mm
6.35mm
0°C
-
1204°C
Super Omegaclad XL
40"
1.016m
12"
305mm
0.25"
6.35mm
PFA
Stripped Wire Leads
ANSI
Unshielded
Super OMEGACLAD KTXL Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM