Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHSS-14G-RSC-12
Newark Part No.30AC7967
Product RangeKHSS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.550 |
Price for:Each
Minimum: 1
Multiple: 1
$99.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-14G-RSC-12
Newark Part No.30AC7967
Product RangeKHSS Series
Technical Datasheet
Thermocouple TypeK
Length300mm
External Diameter6mm
Measured Temperature Min0°C
Probe Body MaterialStainless Steel
Measured Temperature Max510°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKHSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KHSS-14G-RSC-12 is a utility thermocouple handle probe. Handle is permanently molded to probe sheath. Includes cable and miniature connector. A multi-use, low cost, versatile thermocouple which can be used with any handheld.
- Molded handle rated to 220°C
- Retractable cable with superior memory expands to 1.5m
- Subminiature connector for use with handheld thermometers
- Made with special limits of error material
- Type K thermocouple
- 0.25inch sheath diameter
- Grounded junction
- 12inch sheath length
- 304 SS sheath material
Technical Specifications
Thermocouple Type
K
External Diameter
6mm
Probe Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
300mm
Measured Temperature Min
0°C
Measured Temperature Max
510°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KHSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate