Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-1/10-10M
Newark Part No.07AM9334
Product RangeHSRTD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $220.670 |
Price for:Each
Minimum: 1
Multiple: 1
$220.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-1/10-10M
Newark Part No.07AM9334
Product RangeHSRTD Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass 1/10B DIN
Measured Temperature Min-60°C
Measured Temperature Max250°C
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Cable TerminationStripped Leads
Product RangeHSRTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-60°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10m
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class 1/10B DIN
Measured Temperature Max
250°C
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
32.8ft
Product Range
HSRTD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
