Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-31ACopy
Newark Part No.29X6343
Product RangeFSW-30A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $706.600 |
Price for:Each
Minimum: 1
Multiple: 1
$706.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-31ACopy
Newark Part No.29X6343
Product RangeFSW-30A Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min22.7l/min
Flow Rate Max265l/min
Operating Pressure Min-
Operating Pressure Max300psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-
Operating Temperature Max82°C
Product RangeFSW-30A Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
265l/min
Operating Pressure Max
300psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
Stainless Steel
Operating Temperature Max
82°C
Qualification
-
Flow Rate Min
22.7l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FSW-30A Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
