Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTDFS2-1-P-06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0340
Product RangeTDFS2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.280 |
| 5+ | $417.620 |
| 10+ | $369.900 |
Price for:Each
Minimum: 1
Multiple: 1
$452.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTDFS2-1-P-06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0340
Product RangeTDFS2 Series
Flow Switch TypeNPN-NO, NPN-NC
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max300psi
Supply Voltage Min9VDC
Supply Voltage Max24VDC
Contact Rating400mA
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size15 to 40mm
Housing Material316 Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeTDFS2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Port Size12.7mm
Supply Voltage DC Max24V
Supply Voltage DC Min9V
Technical Specifications
Flow Switch Type
NPN-NO, NPN-NC
Flow Rate Max
-
Operating Pressure Max
300psi
Supply Voltage Max
24VDC
Switching Voltage AC Max
-
Media Type
Water
Process Connection Type
NPT Female
Housing Material
316 Stainless Steel
Operating Temperature Max
60°C
Qualification
-
Port Size
12.7mm
Supply Voltage DC Min
9V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
9VDC
Contact Rating
400mA
Switching Voltage DC Max
-
Process Connection Size
1/2"
Pipe Size
15 to 40mm
Operating Temperature Min
-15°C
Product Range
TDFS2 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Max
24V
Alternatives for TDFS2-1-P-06
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate