Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXTT-3CU-26S-500Copy
Newark Part No.71AC1663
Product RangeEXTT Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $716.680 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$716.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-3CU-26S-500Copy
Newark Part No.71AC1663
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand Size7 x 34AWG
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeEXTT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Thermistor and RTD extension wire
- Neoflon PFA insulation
- 26AWG wire gauge
- Number of conductors are 3
- 7 x 34 wire type
- Maximum temperature rating is 260°C
- Nominal size is 0.07inch diameter
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
152.4m
Wire Gauge
26AWG
Conductor Type
Stranded
Insulation
PFA
Operating Temperature Max
260°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
500ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
