Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHAL-002-24
Newark Part No.07AM9047
Product RangeCHAL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.060 |
Price for:Each
Minimum: 1
Multiple: 1
$123.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHAL-002-24
Newark Part No.07AM9047
Product RangeCHAL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max593°C
Sensor Body Material-
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeCHAL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
593°C
Lead Length - Imperial
24"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
CHAL Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
609.6mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate