Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Lead Length - Imperial
Lead Length - Metric
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC7779

RoHS

Date/Lot Code

Pack of 5
1+
$47.520
Total:$47.52
Min: 1 / Mult: 1
K
0°C
593°C
12"
300mm
Wire Leaded
Unshielded
CHAL Series
30AC7777

RoHS

Date/Lot Code

Pack of 5
1+
$107.120
Total:$107.12
Min: 1 / Mult: 1
K
0°C
593°C
12"
300mm
Wire Leaded
Unshielded
CHAL Series
79R4908

RoHS

Pack of 5
1+
$74.730
Total:$74.73
Min: 1 / Mult: 1
K
0°C
593°C
36"
914.4mm
Stripped Leads
Unshielded
CHAL Series
30AC7778

RoHS

Date/Lot Code

Pack of 5
1+
$107.120
Total:$107.12
Min: 1 / Mult: 1
K
0°C
593°C
12"
300mm
Wire Leaded
Unshielded
CHAL Series
07AM9081

RoHS

Each
1+
$46.670
Total:$46.67
Min: 1 / Mult: 1
E
0°C
593°C
12"
304.8mm
Stripped Leads
Unshielded
CHCO Series
07AM9048

RoHS

Each
1+
$135.130
Total:$135.13
Min: 1 / Mult: 1
K
0°C
593°C
36"
914.4mm
Stripped Leads
Unshielded
CHAL Series
07AM9051

RoHS

Each
1+
$132.000
Total:$132.00
Min: 1 / Mult: 1
K
0°C
593°C
12"
304.8mm
Stripped Leads
Unshielded
CHAL Series
07AM9047

RoHS

Each
1+
$123.060
Total:$123.06
Min: 1 / Mult: 1
K
0°C
593°C
24"
609.6mm
Stripped Leads
Unshielded
CHAL Series
07AM9058

RoHS

Each
1+
$43.510
Total:$43.51
Min: 1 / Mult: 1
K
0°C
593°C
6"
152.4mm
Stripped Leads
Unshielded
CHAL Series
07AM9056

RoHS

Each
1+
$59.790
Total:$59.79
Min: 1 / Mult: 1
K
0°C
593°C
24"
609.6mm
Stripped Leads
Unshielded
CHAL Series
07AM9055

RoHS

Each
1+
$79.480
Total:$79.48
Min: 1 / Mult: 1
K
0°C
593°C
24"
609.6mm
Stripped Leads
Unshielded
CHAL Series
07AM9052

RoHS

Each
1+
$116.620
Total:$116.62
Min: 1 / Mult: 1
K
0°C
593°C
24"
609.6mm
Stripped Leads
Unshielded
CHAL Series
07AM9054

RoHS

Each
1+
$70.160
Total:$70.16
Min: 1 / Mult: 1
K
0°C
593°C
12"
304.8mm
Stripped Leads
Unshielded
CHAL Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM