Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTRHE01A100RJ2ECopy
Newark Part No.30AH0073
Product RangeTRH Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTRHE01A100RJ2ECopy
Newark Part No.30AH0073
Product RangeTRH Series
Technical Datasheet
Resistance100ohm
Product RangeTRH Series
Resistance Tolerance± 5%
Resistor Case / Package-
Power Rating30W
Voltage Rating15kV
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Surge
Product Diameter-
Product Length38.1mm
Product Width14.48mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
100ohm
Resistance Tolerance
± 5%
Power Rating
30W
Temperature Coefficient
± 100ppm/°C
Resistor Type
High Surge
Product Length
38.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TRH Series
Resistor Case / Package
-
Voltage Rating
15kV
Resistor Technology
Thick Film
Product Diameter
-
Product Width
14.48mm
Operating Temperature Max
180°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
