Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTDH35P2K50JE
Newark Part No.64K6815
Product RangeTDH35 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTDH35P2K50JE
Newark Part No.64K6815
Product RangeTDH35 Series
Technical Datasheet
Resistance2.5kohm
Power Rating35W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 5%
Product RangeTDH35 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating350V
Product Length10.1mm
Product Width9.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2.5kohm
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Product Range
TDH35 Series
Voltage Rating
350V
Product Width
9.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Power Rating
35W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate