Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW3R5EA50R0JET
Newark Part No.65K1344
Product RangeRW Series
Technical Datasheet
Resistance50ohm
Power Rating3.5W
Product RangeRW Series
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 20ppm/°C
Voltage Rating350V
Product Length20.6mm
Product Width6.93mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
50ohm
Product Range
RW Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Voltage Rating
350V
Product Width
6.93mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Power Rating
3.5W
Resistor Case / Package
SMD
Resistor Type
General Purpose
Temperature Coefficient
± 20ppm/°C
Product Length
20.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

