0
0 Items$0.00

3.5W Chip SMD Resistors :

396 Products Found
Find a huge range of 3.5W Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 750mW Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Bi Technologies & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AH3289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.040
25+
$0.937
50+
$0.844
100+
$0.766
More Pricing...
25ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.040
25+
$0.937
50+
$0.844
100+
$0.766
More Pricing...
470ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.648
25+
$0.622
50+
$0.595
100+
$0.508
More Pricing...
100ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$0.857
25+
$0.806
50+
$0.756
100+
$0.588
More Pricing...
120ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.657
25+
$0.656
50+
$0.655
100+
$0.508
More Pricing...
75ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
536ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.975
6.04ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
154ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
110ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
2kohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
430ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
32.4ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.701
160ohm
3.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
53.6ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
523ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
360ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
21ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
169ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
196ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
1.1kohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
10ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.701
27ohm
3.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.701
910ohm
3.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
56.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
64.9ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
1-25 of 396 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK