Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW2S0DA68R0JECopy
Newark Part No.05M3362
Product RangeRW Series
Technical Datasheet
Resistance68ohm
Product RangeRW Series
Resistor Case / Package-
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Product Length11.557mm
Product Width6.096mm
Product Height5.74mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
68ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
± 20ppm/°C
Product Width
6.096mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
11.557mm
Product Height
5.74mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

