Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 352168RFT SMD Current Sense Resistor, 68 ohm, 3521 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/99X2065-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352168RFTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99X2065
Product Range3521 Series
Also Known As2-2176070-1, 3521 68R 1% 2W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $0.220 |
Price for:Each
Minimum: 8000
Multiple: 8000
$1,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352168RFTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99X2065
Product Range3521 Series
Also Known As2-2176070-1, 3521 68R 1% 2W
Resistance68ohm
Product Range3521 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
Type 3521 series is an automotive grade SMD high power resistor. This low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 2W at 70°C
- Small size to power ratio
- Maximum overload voltage is 500V
- Dielectric withstanding voltage is 500V
- Maximum working voltage is 250V
- Temperature range from -55°C to +155°C
- Terminal finish matte Sn over Ni
- AEC-Q200 qualified
Technical Specifications
Resistance
68ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Range
3521 Series
Power Rating
2W
Resistor Technology
Thick Film
SVHC
No SVHC (15-Jan-2019)
Alternatives for 352168RFT
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate