Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoRES100ECopy
Newark Part No.64K7549
Product RangeTWM Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoRES100ECopy
Newark Part No.64K7549
Product RangeTWM Series
Technical Datasheet
Resistance150ohm
Product RangeTWM Series
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Power Rating3W
Voltage Rating250V
Temperature Coefficient-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter-
Product Length12.5mm
Product Width8.5mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
150ohm
Resistance Tolerance
± 5%
Power Rating
3W
Temperature Coefficient
-
Resistor Type
High Power
Product Length
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TWM Series
Resistor Case / Package
Radial Leaded
Voltage Rating
250V
Resistor Technology
Wirewound
Product Diameter
-
Product Width
8.5mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
