Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoOK3015E-R52
Newark Part No.93X5514
Product RangeLittle Rebel OK Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoOK3015E-R52
Newark Part No.93X5514
Product RangeLittle Rebel OK Series
Technical Datasheet
Resistance300ohm
Product RangeLittle Rebel OK Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient-450ppm/°C
Resistor TypeHigh Reliability, High Stability
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min70°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
300ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
High Reliability, High Stability
Product Length
6.8mm
Operating Temperature Min
70°C
Qualification
-
Product Range
Little Rebel OK Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-450ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
