Through Hole Resistors:
17,401 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.950 10+ $1.160 25+ $0.959 50+ $0.878 100+ $0.796 More Pricing... | 0.015ohm | W31 Series | 3W | ± 5% | Axial Leaded | - | 100V | Wirewound | ± 1000ppm/°C | Flame Proof | - | 5.8mm | 13mm | - | -55°C | 155°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.782 10+ $0.558 25+ $0.437 50+ $0.370 100+ $0.293 More Pricing... | 100kohm | MC CFR Series | 2W | ± 5% | Axial Leaded | - | 500V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | - | 5.5mm | 16mm | - | -55°C | 155°C | - | - | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.428 10+ $0.366 25+ $0.325 100+ $0.310 500+ $0.278 More Pricing... | 1Mohm | R Series | 250mW | ± 0.1% | Axial Leaded | - | 500V | Metal Film | ± 15ppm/°C | Precision | - | 2.3mm | 6.3mm | - | -65°C | 155°C | - | - | - | |||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.223 | 2.2ohm | CAW Series | 5W | ± 5% | Axial Leaded | - | - | Ceramic | ± 400ppm/°C | Flame Proof | - | - | 23mm | 11mm | -55°C | 275°C | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.505 10+ $0.384 25+ $0.260 50+ $0.217 100+ $0.174 More Pricing... | 5.6kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | High Reliability | - | 2.5mm | 6.2mm | - | -55°C | 155°C | - | - | - | |||||
01C0907 | Each | 1+ $0.587 10+ $0.288 25+ $0.278 50+ $0.267 100+ $0.256 More Pricing... | 500ohm | RN Series | 250mW | ± 1% | Axial Leaded | - | 300V | Metal Film | ± 100ppm/°C | Precision | - | 3.68mm | 8.74mm | - | -65°C | 175°C | - | - | - | |||||
Each | 1+ $0.340 10+ $0.203 100+ $0.121 500+ $0.071 | 120ohm | MCMF Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | Precision | - | 3.6mm | 10mm | - | -55°C | 155°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.360 10+ $3.640 25+ $2.940 50+ $2.760 100+ $2.640 | 10kohm | RS Series | 10W | ± 1% | Axial Leaded | - | - | Wirewound | ± 20ppm/°C | Precision | - | 47.5mm | 9.53mm | - | -65°C | 350°C | - | - | - | ||||||
Each | 1+ $1.300 10+ $1.190 25+ $1.080 50+ $1.000 100+ $0.613 More Pricing... | 2ohm | MCPR Series | 5W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | - | 22mm | 10mm | -55°C | 155°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.237 10+ $0.202 25+ $0.147 50+ $0.106 100+ $0.080 More Pricing... | 2.2ohm | MC CFR Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | ± 450ppm/°C | General Purpose | - | 3.5mm | 10mm | - | -55°C | 155°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.112 10+ $0.060 100+ $0.038 1000+ $0.021 | 1.8kohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | - | 250V | Carbon Film | -450ppm/°C | General Purpose | - | 2.5mm | 6.8mm | - | -55°C | 155°C | - | - | - | ||||||
Each | 1+ $1.210 10+ $1.170 25+ $1.070 50+ $0.991 100+ $0.918 More Pricing... | 5kohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | - | 250V | Metal Film | ± 15ppm/°C | Precision | - | 2.5mm | 3.5mm | - | - | - | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.212 50+ $0.181 100+ $0.132 500+ $0.095 1000+ $0.081 | 100kohm | MCCFR0SJ0xxxA20 Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | -450ppm/°C | General Purpose | - | 3mm | 9mm | - | -55°C | 155°C | - | - | - | ||||||
Each | 1+ $3.700 10+ $2.470 25+ $2.400 50+ $2.330 100+ $1.760 More Pricing... | 500ohm | RS Series | 1W | ± 1% | Axial Leaded | - | - | Wirewound | ± 20ppm/°C | Precision | - | 11.1mm | 2.39mm | - | -65°C | 250°C | - | - | - | ||||||
Each | 1+ $1.290 10+ $1.170 25+ $1.110 50+ $1.050 100+ $0.983 More Pricing... | 1Mohm | CW Series | 3W | ± 5% | Axial Leaded | - | - | Wirewound | ± 30ppm/°C | High Power | - | 4.78mm | 15.8mm | - | -65°C | 350°C | - | - | - | ||||||
Each | 1+ $0.780 10+ $0.515 25+ $0.399 50+ $0.380 100+ $0.360 More Pricing... | 220ohm | WHS Series | 2W | ± 5% | Axial Leaded | - | - | Wirewound | ± 200ppm/°C | High Surge | - | 3.6mm | 9mm | - | -55°C | 155°C | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.618 10+ $0.478 25+ $0.323 50+ $0.269 100+ $0.216 More Pricing... | 1.2kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | High Reliability | - | 2.5mm | 6.2mm | - | -55°C | 155°C | - | - | - | |||||
25C0076 | Each | 1+ $0.443 10+ $0.317 25+ $0.224 50+ $0.194 100+ $0.164 | 1Mohm | RN Series | 125mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 100ppm/°C | Precision | - | 2.29mm | 6.1mm | - | -65°C | 175°C | MIL-R-10509 | - | - | |||||
Each | 1+ $12.440 10+ $10.240 25+ $9.730 50+ $9.430 100+ $9.200 More Pricing... | 100kohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | - | 15.75mm | 4.95mm | -55°C | 175°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.144 10+ $0.123 25+ $0.090 50+ $0.065 100+ $0.049 More Pricing... | 270ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | - | 250V | Carbon Film | ± 450ppm/°C | General Purpose | - | 2.5mm | 6.8mm | - | -55°C | 155°C | - | - | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.233 25+ $0.179 100+ $0.161 500+ $0.126 1000+ $0.105 More Pricing... | 3.3ohm | ROX Series | 3W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | - | 5.5mm | 16mm | - | -55°C | 155°C | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.585 10+ $0.400 25+ $0.336 50+ $0.270 100+ $0.230 More Pricing... | 1Mohm | MFP Series | 2W | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | Flame Proof | - | 4mm | 10mm | - | -55°C | 155°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $1.670 25+ $1.390 50+ $1.290 100+ $1.180 More Pricing... | 100kohm | CCF60 Series | 1W | ± 1% | Axial Leaded | - | 500V | Metal Film | ± 100ppm/K | Flame Proof | - | 3.53mm | 10.16mm | - | -65°C | 165°C | - | - | - | ||||||
Each | 1+ $6.000 10+ $3.650 25+ $3.530 50+ $3.420 100+ $2.780 More Pricing... | 50ohm | RS Series | 5W | ± 1% | Axial Leaded | - | - | Ceramic | ± 20ppm/°C | Precision | - | 25.4mm | 7.92mm | - | -65°C | 250°C | MIL-PRF-26 | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.320 10+ $0.271 25+ $0.198 50+ $0.144 100+ $0.107 More Pricing... | 1.5kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | Precision | - | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | - | - | |||||