Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoLVK25R010DERCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel74Y7197RL
Cut Tape74Y7197
Product RangeLVK Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.020 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 25+ | $2.190 |
| 100+ | $2.010 |
| 250+ | $1.760 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK25R010DERCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel74Y7197RL
Cut Tape74Y7197
Product RangeLVK Series
Technical Datasheet
Resistance10mohm
Product RangeLVK Series
Resistor Case / Package2512 Wide
Power Rating2W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 Wide
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
