Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE ALX25W150RBET SMD Chip Resistor, 150 ohm, ± 0.1%, 6 W, 2512 [6432 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/75AK8726-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoALX25W150RBETCopy
Newark Part No.75AK8724
Product RangeALX Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $2.730 |
| 25+ | $2.670 |
| 50+ | $2.600 |
| 100+ | $2.460 |
| 250+ | $2.310 |
| 500+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoALX25W150RBETCopy
Newark Part No.75AK8724
Product RangeALX Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 0.1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeALX Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
150ohm
Power Rating
6W
Resistor Technology
Thin Film
Product Range
ALX Series
Voltage Rating
100V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
