Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No50/100MNJ250RDE
Newark Part No.41M6599
Product RangeMETALOHM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No50/100MNJ250RDE
Newark Part No.41M6599
Product RangeMETALOHM Series
Technical Datasheet
Resistance250ohm
Product RangeMETALOHM Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length93.7mm
Product Width19.1mm
Product Height19.1mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
250ohm
Power Rating
50W
Resistor Terminals
Quick Connect
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
93.7mm
Product Height
19.1mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
METALOHM Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Resistor Mounting
Through Hole
Product Width
19.1mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate