250ohm Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9160

RoHS

Date/Lot Code

Each
1+
$15.070
10+
$11.130
25+
$10.390
50+
$9.150
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
250ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1870

RoHS

Date/Lot Code

Each
1+
$14.120
10+
$8.760
25+
$8.230
50+
$7.530
100+
$6.480
More Pricing...
Min: 1 / Mult: 1
250ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9089

RoHS

Date/Lot Code

Each
1+
$8.230
10+
$5.030
25+
$4.800
50+
$4.150
100+
$3.980
Min: 1 / Mult: 1
250ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
80AJ3304

RoHS

Each
1+
$289.090
3+
$289.090
5+
$289.090
10+
$289.090
25+
$289.090
Min: 1 / Mult: 1
250ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
47Y5519

RoHS

Each
1+
$7.740
10+
$4.960
25+
$4.540
50+
$4.110
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
250ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
47Y4767

RoHS

Each
1+
$6.180
10+
$4.400
25+
$4.060
50+
$3.720
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
250ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
25AM9139

RoHS

Date/Lot Code

Each
1+
$3.030
Min: 1 / Mult: 1
250ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
64K9640

RoHS

Date/Lot Code

Each
1+
$6.420
10+
$5.210
25+
$5.080
50+
$5.050
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
250ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
-
-
64K4905

RoHS

Date/Lot Code

Each
1+
$22.260
5+
$19.010
10+
$15.760
25+
$15.130
50+
$14.700
More Pricing...
Min: 1 / Mult: 1
250ohm
270 Series
175W
± 5%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
215.9mm
-
-
-
-
-
80AJ3410

RoHS

Each
1+
$361.400
Min: 1 / Mult: 1
250ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
483mm
330mm
127mm
-
-
-
80AJ3326

RoHS

Each
1+
$115.980
3+
$115.980
5+
$115.980
10+
$115.980
25+
$115.980
Min: 1 / Mult: 1
250ohm
HPBA Series
0.75hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
80AJ3324

RoHS

Each
1+
$133.850
3+
$133.850
5+
$133.850
10+
$133.850
25+
$133.850
Min: 1 / Mult: 1
250ohm
HPBA Series
0.75hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
80AJ3408

RoHS

Each
1+
$308.450
Min: 1 / Mult: 1
250ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
406mm
127mm
-
-
-
80AJ3306

RoHS

Each
1+
$117.060
3+
$117.060
5+
$117.060
10+
$117.060
25+
$117.060
Min: 1 / Mult: 1
250ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
10M5293

RoHS

Each
Pricing is unavailable. Please contact customer services.
250ohm
VP Series
25W
± 10%
Solder Lug
-
Wirewound
± 100ppm/°C
High Power
Through Hole
50.8mm
-
-
-
-
MIL-R-26
41K9073

RoHS

Each
10+
$5.280
25+
$4.930
50+
$4.320
100+
$4.020
250+
$3.880
More Pricing...
Min: 10 / Mult: 10
250ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
01F9656
Each
10+
$5.350
25+
$4.640
50+
$4.300
100+
$3.790
250+
$3.610
More Pricing...
Min: 10 / Mult: 10
250ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
61C8664

Date/Lot Code

Each
1+
$665.520
5+
$655.010
10+
$644.820
25+
$634.200
Min: 1 / Mult: 1
250ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
01F9958
Each
1+
$16.340
10+
$11.450
25+
$10.130
50+
$9.300
100+
$8.600
More Pricing...
Min: 5 / Mult: 5
250ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9800
Each
1+
$15.380
10+
$9.540
25+
$8.970
50+
$8.200
100+
$7.060
More Pricing...
Min: 5 / Mult: 5
250ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
64K4821

RoHS

Date/Lot Code

Each
10+
$14.460
25+
$14.240
50+
$14.010
100+
$13.310
250+
$12.600
More Pricing...
Min: 10 / Mult: 1
250ohm
270 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Through Hole
165.1mm
-
-
-
-
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK