Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No45F5K0ECopy
Newark Part No.64K9133
Product RangeOhmicone 40 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No45F5K0ECopy
Newark Part No.64K9133
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance5kohm
Product RangeOhmicone 40 Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating5W
Voltage Rating460V
Temperature Coefficient± 20ppm/°C
Resistor TechnologyCeramic
Resistor TypeHigh Power
Product Diameter8.7mm
Product Length23.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5kohm
Resistance Tolerance
± 1%
Power Rating
5W
Temperature Coefficient
± 20ppm/°C
Resistor Type
High Power
Product Length
23.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistor Case / Package
Axial Leaded
Voltage Rating
460V
Resistor Technology
Ceramic
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
