Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No14AFR010ECopy
Newark Part No.12P8720
Product Range14A Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.150 |
| 25+ | $1.980 |
| 50+ | $1.830 |
| 100+ | $1.610 |
| 500+ | $1.460 |
| 1000+ | $1.270 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No14AFR010ECopy
Newark Part No.12P8720
Product Range14A Series
Technical Datasheet
Resistance10mohm
Product Range14A Series
Power Rating4W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient+150ppm/°C to +1100ppm/°C
Product Length18mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
+150ppm/°C to +1100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
14A Series
Resistor Technology
Ceramic
Resistance Tolerance
± 1%
Product Length
18mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
