10mohm Current Sense Through Hole Resistors:

9 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y0062

RoHS

Date/Lot Code

Each
1+
$16.540
10+
$15.790
25+
$14.810
50+
$13.210
100+
$12.440
More Pricing...
Min: 1 / Mult: 1
10mohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
91Y0057

RoHS

Date/Lot Code

Each
1+
$38.050
5+
$36.360
10+
$34.740
25+
$31.900
50+
$29.450
More Pricing...
Min: 1 / Mult: 1
10mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
-
6mm
24mm
-40°C
130°C
14AM8055

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.853
25+
$0.674
50+
$0.618
100+
$0.562
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
± 1%
-
± 400ppm/°C
15.24mm
-
1.65mm
25.4mm
-65°C
275°C
89K7723

RoHS

Each
1+
$1.130
10+
$1.080
25+
$1.040
50+
$0.974
100+
$0.911
More Pricing...
Min: 1 / Mult: 1
10mohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
64K9402

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.873
25+
$0.797
50+
$0.725
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
10mohm
60 Series
3W
Metal Strip
Axial Leaded
± 3%
-
-
19.84mm
-
-
-
-
-
64K9398

RoHS

Date/Lot Code

Each
1+
$0.130
10+
$0.130
25+
$0.130
50+
$0.130
100+
$0.130
More Pricing...
Min: 1 / Mult: 1
10mohm
60 Series
1.5W
Metal Strip
Axial Leaded
± 3%
-
-
19.1mm
-
-
-
-
-
25H9844

RoHS

Each
50+
$4.840
100+
$4.270
250+
$4.060
500+
$3.780
Min: 50 / Mult: 50
10mohm
SR Series
1W
Thick Film
-
± 1%
-
0 to +200ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
60H6221

RoHS

Each
50+
$6.980
100+
$6.150
250+
$5.860
500+
$5.440
Min: 50 / Mult: 50
10mohm
SR Series
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
47M0830

RoHS

Each
Pricing is unavailable. Please contact customer services.
10mohm
OAR Series
1W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
11.43mm
-
1.65mm
8.12mm
-40°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK