Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12GN48F0CLHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC2201
Product RangeS12 Family S12G Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $6.790 |
| 25+ | $6.400 |
| 50+ | $6.170 |
| 100+ | $5.940 |
| 250+ | $5.750 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12GN48F0CLHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC2201
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size48KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's54I/O's
InterfacesSCI, SPI
RAM Memory Size4KB
Embedded Interface TypeSCI, SPI
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
25MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
SCI, SPI
Embedded Interface Type
SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
S12
Data Bus Width
16 bit
CPU Speed
25MHz
Program Memory Size
48KB
IC Case / Package
LQFP
No. of I/O's
54I/O's
RAM Memory Size
4KB
ADC Channels
12Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
