
| Quantity | Price |
|---|---|
| 450+ | $4.600 |
| 900+ | $4.530 |
| 1350+ | $4.440 |
| 2250+ | $4.350 |
| 4500+ | $4.260 |
| 11250+ | $4.170 |
| 22500+ | $4.080 |
Product Information
Product Overview
The S9S12G96F0CLL is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 96kB internal flash, 8kB internal RAM, 3kB EEPROM, 12-channel 10-bit A/D converter and 86 general-purpose I/O pins. This device also features peripherals like three serial communications interface (SCI) and three serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Technical Specifications
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
96KB
LQFP
LQFP
CAN, SCI, SPI
12Channels
3.15V
5.5V
-40°C
Surface Mount
MSL 3 - 168 hours
S12G
16bit
16bit
25MHz
100Pins
86I/O's
CAN, SCI, SPI
8KB
10Bit
S12
S12G
85°C
AEC-Q100
No SVHC (27-Jun-2024)
Alternatives for S9S12G96F0CLL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
