Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVLA96AVFMRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AK2900
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $3.340 |
| 5000+ | $3.270 |
| 7500+ | $3.210 |
| 12500+ | $3.140 |
| 25000+ | $3.070 |
| 62500+ | $3.010 |
| 125000+ | $2.940 |
| 250000+ | $2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$8,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVLA96AVFMRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AK2900
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Technical Datasheet
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size96KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's19I/O's
InterfacesCAN, I2C, LIN, SCI, SPI
RAM Memory Size8KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesS12ZVL
MCU FamilyS12 Magni V
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S12 Magni V Family S12ZVM Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
96KB
IC Case / Package
QFN
Interfaces
CAN, I2C, LIN, SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 Magni V
SVHC
No SVHC (27-Jun-2018)
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
19I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
18V
Operating Temperature Max
105°C
MCU Series
S12ZVL
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
