
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
| 10+ | $17.250 |
| 25+ | $16.750 |
| 50+ | $15.120 |
| 100+ | $14.240 |
| 250+ | $14.060 |
| 500+ | $13.780 |
Product Information
Product Overview
S32M276LHABMKHST is a S32M2 integrated solution for 12V motor control. Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analogue functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) with a robust embedded MCU Core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter and motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse and flexibility.
- 1 x Arm Cortex-M7 core type, 120MHz operating frequency, 20 GPIO
- 1000KB flash, 128KB RAM
- 1 x I²C, 2 x SPI, 3 x UART serial communication, 3 x CAN FD, 3 x LIN
- Flexible input/output human machine interface, HSE-B security, eMIOS timer
- 2 ADC (12 bit, 24 channel), FOTA
- 5.5 to 18V supply voltage, ambient operating temperature range from -40 to 125°C
- Integrated voltage regulator for operation from 12 V car battery
- Targeting ISO 26262 applications up to ASIL B
- Integrated current sense measurement for single-shunt solution
- Integrated 3-phase MOSFET gate driver
Technical Specifications
S32M2 Family S32M27x Series Microcontrollers
32 bit
1MB
LQFP-EP
CAN, I2C, LIN, SPI, UART
24Channels
18V
125°C
S32M2
AEC-Q100
ARM Cortex-M7F
120MHz
64Pins
20I/O's
128KB
5.5V
-40°C
Surface Mount
S32M27x
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for S32M276LHABMKHST
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
