Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32M242CCABMKHSTCopy
Newark Part No.04AM0572
Product RangeS32M2 Family S32M24x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.390 |
| 250+ | $12.440 |
| 500+ | $11.620 |
Price for:Each
Minimum: 160
Multiple: 160
$2,142.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32M242CCABMKHSTCopy
Newark Part No.04AM0572
Product RangeS32M2 Family S32M24x Series Microcontrollers
Technical Datasheet
Product RangeS32M2 Family S32M24x Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP-EP
No. of I/O's-
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size32KB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32M2
MCU SeriesS32M24x
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32M2 Family S32M24x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP-EP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
2Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32M24x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M4F
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
-
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Family
S32M2
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
