Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K341NHT0VPASRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AK0025
Product RangeS32 Family S32K3xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$4,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K341NHT0VPASRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AK0025
Product RangeS32 Family S32K3xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K3xx Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageHDQFP
No. of I/O's-
InterfacesFlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
RAM Memory Size256KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K3xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32 Family S32K3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
HDQFP
Interfaces
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
ADC Channels
48Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K3xx
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M7F
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S32
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
