Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7462AUHN/C300Y
Newark Part No.45AC7481
Product RangePN7462 Family PN7362 Series Microcontroller4
Your Part Number
Technical Datasheet
840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 10+ | $10.250 |
| 25+ | $9.560 |
| 50+ | $9.180 |
| 100+ | $8.800 |
| 250+ | $8.430 |
| 500+ | $8.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7462AUHN/C300Y
Newark Part No.45AC7481
Product RangePN7462 Family PN7362 Series Microcontroller4
Technical Datasheet
Product RangePN7462 Family PN7362 Series Microcontroller4
Device CoreARM Cortex-M0
Data Bus Width32 bit
MCU Core Size32bit
Data Bus Width32bit
Operating Frequency Max20MHz
Program Memory Size160KB
CPU Speed20MHz
No. of Pins64Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
Embedded Interface TypeI2C, SPI, UART, USB
RAM Memory Size12KB
MCU ApplicationsCommunication Controller
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyNFC Reader IC
MCU SeriesNFC Reader IC
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PN7462 is a 32-bit ARM Cortex-M0-based NFC microcontroller offering high performance and low power consumption as well as a 160 KB flash memory and contact interface.
Technical Specifications
Product Range
PN7462 Family PN7362 Series Microcontroller4
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
160KB
No. of Pins
64Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
12KB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
NFC Reader IC
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
MCU Core Size
32bit
Operating Frequency Max
20MHz
CPU Speed
20MHz
IC Case / Package
HVQFN
No. of I/O's
21I/O's
Embedded Interface Type
I2C, SPI, UART, USB
MCU Applications
Communication Controller
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
NFC Reader IC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PN7462AUHN/C300Y
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability