Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B2EV/C131K
Newark Part No.85AK9401
Technical Datasheet
RF Primary FunctionNFC Frontend
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Programmable Memory-
Output Power2.3W
IC Case / PackageVFBGA
RF IC Case StyleVFBGA
No. of Pins64Pins
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range-
Operating Temperature Min-40°C
Current Consumption20mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
PN5190B2EV/C131K is a NFC frontend. The PN5190B2 supports highly innovative and unique features which do not require any host controller interaction. These features include dynamic power control (DPC), adaptive waveform control (AWC), and fully automatic EMD error handling. The independence of real-time host controller interactions makes this product a good fit for systems which operate a pre-emptive multitasking OS like Linux or Android. Typical applications include payment, physical access, eGov.
- Single 3.3V supply with max TX transmitter power possible
- Wide range of antenna sizes supported - from as small as 5x5mm up to very large antennas
- Connection of 1 differential or 2 single-ended antennas (dual antenna support)
- Full NFC frontend with active load modulation in Card Mode for large operating distance
- All relevant RF protocols implemented
- Ultra-low-power card detect for low average current consumption
- Flexible configuration of EMD handling (EMVCo 3.2, ISO, FeliCa) for future-proof system integration
- Automatic antenna tuning (AAT) with variable capacitors
- VFBGA64 package
- Advanced RF debugging with AUX0, AUX1, AUX2 outputs
Technical Specifications
RF Primary Function
NFC Frontend
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
Programmable Memory
-
IC Case / Package
VFBGA
No. of Pins
64Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Frequency Min
-
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power
2.3W
RF IC Case Style
VFBGA
Interfaces
SPI
Product Range
-
Current Consumption
20mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability