Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNT3H2211W0FT1XCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.11AC3615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.643 |
| 5000+ | $0.634 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,929.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNT3H2211W0FT1XCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.11AC3615
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min1.2V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
Programmable Memory-
IC Case / PackageSOIC
Output Power-
RF IC Case StyleSOIC
No. of Pins8Pins
Current Consumption-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NTAG I2C plus 2K, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications. Designed to be the perfect enabler for NFC in home-automation and consumer applications this feature-packed, second-generation connected NFC tag is the fastest, least expensive way to add tap and go connectivity to just about any electronic device.
- Interoperability (unique 7 byte UID, input capacitance of 50pF)
- Host interface
- Data transfer: pass-through mode with 64byte SRAM buffer
- FAST_WRITE and FAST_READ NFC commands for higher data throughput
- Security and memory-access management
- Full interoperability with every NFC-enabled device
- Zero-power operation with non-volatile data storage
- Data protection to prevent unauthorized data manipulation
- Multi-application support, enabled by memory size and segmentation options
- Smooth end-user experience with super-fast data exchange
Technical Specifications
Frequency Min
-
Supply Voltage Min
1.2V
Supply Voltage Max
3.6V
IC Case / Package
SOIC
RF IC Case Style
SOIC
Current Consumption
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
-
Output Power
-
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Alternatives for NT3H2211W0FT1X
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
