Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.350 |
| 25+ | $3.080 |
| 50+ | $2.940 |
| 100+ | $2.780 |
| 250+ | $2.670 |
| 980+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMWPR1516CFMCopy
Newark Part No.61AC0807
Technical Datasheet
Product Range-
Device CoreARM Cortex-M0+
Data Bus Width-
MCU Core Size-
Data Bus Width-
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins32Pins
CPU Speed24MHz
IC Case / PackageQFN
No. of I/O's13I/O's
MCU Case StyleQFN
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size4KB
ADC Channels4Channels
MCU ApplicationsWireless Power Control and Communication
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Data Bus Width
-
Data Bus Width
-
Program Memory Size
16KB
CPU Speed
24MHz
No. of I/O's
13I/O's
Interfaces
I2C, UART
RAM Memory Size
4KB
MCU Applications
Wireless Power Control and Communication
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
MCU Core Size
-
Operating Frequency Max
24MHz
No. of Pins
32Pins
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, UART
ADC Channels
4Channels
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
