Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRF6V12250HR5
Newark Part No.
Re-Reel31AC6680
Cut Tape31AC6680
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $650.95 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6V12250HR5
Newark Part No.
Re-Reel31AC6680
Cut Tape31AC6680
Technical Datasheet
Drain Source Voltage Vds100VDC
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min960MHz
Power Dissipation Pd-
Operating Frequency Max1215MHz
Transistor Case StyleNI-780
No. of Pins2Pins
RF Transistor CaseNI-780
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
100VDC
Power Dissipation
-
Power Dissipation Pd
-
Transistor Case Style
NI-780
RF Transistor Case
NI-780
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
960MHz
Operating Frequency Max
1215MHz
No. of Pins
2Pins
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Alternatives for MRF6V12250HR5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability