
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 5+ | $20.540 |
| 10+ | $19.570 |
| 25+ | $18.590 |
| 50+ | $17.530 |
| 100+ | $17.210 |
| 250+ | $16.750 |
Product Information
Product Overview
MPXV5010DP is a piezoresistive transducer that is state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement (reference AN1950), ideally suited for microprocessor or microcontroller-based systems, appliance liquid level and pressure measurement.
- 5.0% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Durable epoxy unibody and thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- Supply voltage range from 4.75 to 5.25V DC
- Supply current is 5.0mAdc typical
- Accuracy is ±5.0%VFSS maximum at 0 to 85°C, VS = 5.0V DC
- 1.0ms typ response time at VS = 5.0V DC, TA = 25°C
- Plastic, small outline package (SO8)
Applications
HVAC, Medical, Automation & Process Control, Consumer Electronics, Test & Measurement
Technical Specifications
Differential
10kPa
5.25V
8Pins
± 5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2018)
0kPa
4.75V
SOP
Analog
Dual Radial Barbed, Same Side
-
-40°C
-
-
Technical Docs (3)
Alternatives for MPXV5010DP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
