Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXM2102AST1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75C3879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 400+ | $8.200 |
| 800+ | $7.790 |
| 1200+ | $7.560 |
| 2000+ | $7.320 |
| 4000+ | $6.970 |
| 10000+ | $6.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$3,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2102AST1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75C3879
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P0.4mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageMPAK
No. of Pins4Pins
Sensor Case StyleMPAK
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
MPAK
Sensor Case Style
MPAK
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Sensitivity, V/P
0.4mV/kPa
Operating Pressure Max
100kPa
Supply Voltage Max
16V
No. of Pins
4Pins
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MPXM2102AST1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
