Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPX10DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.07F9771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 125+ | $12.860 |
| 250+ | $12.030 |
| 500+ | $11.680 |
Price for:Each
Minimum: 125
Multiple: 125
$1,607.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX10DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.07F9771
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P3.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Sensor Output TypeAnalog
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
3.5mV/kPa
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
-
No. of Pins
4Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
