
| Quantity | Price |
|---|---|
| 40+ | $22.330 |
| 80+ | $21.190 |
| 120+ | $20.030 |
| 200+ | $18.850 |
| 400+ | $17.580 |
| 1000+ | $17.200 |
| 2000+ | $16.640 |
Product Information
Product Overview
The MPVZ5010GW7U is a through-hole mounting integrated silicon Pressure Sensor for use with washing machine water level measurement. The MPVZ5010G series piezoresistive transducer is state-of-the-art monolithic silicon pressure sensor designed for the healthcare applications. The analog output can be read directly into the A/D input of Freescale microcontrollers. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- 40kPa Maximum pressure
- 1ms Response time
- 0.1mADC Output source current at full scale output
- 20ms Warm-up time
Applications
Consumer Electronics, Medical, Industrial, HVAC, Automation & Process Control, Test & Measurement
Technical Specifications
Gauge
0kPa
4.75V
DIP
DIP
± 5%
Surface Mount
Air
125°C
-
No SVHC (17-Jan-2022)
450mV/kPa
10kPa
5.25V
8Pins
Analog
Single Axial Barbed
-
-40°C
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
