Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8280CZUUPEA
Newark Part No.62K5404
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageTBGA
MPU Case StyleTBGA
No. of Pins480Pins
Supply Voltage Min1.45V
Supply Voltage Max1.6V
Operating Frequency Max450MHz
InterfacesSerial
CPU Speed450MHz
No. of I/O's120I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeSerial
MPU FamilyPowerQUICC
IC MountingSurface Mount
MPU SeriesPowerQUICC II
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
TBGA
No. of Pins
480Pins
Supply Voltage Max
1.6V
Interfaces
Serial
No. of I/O's
120I/O's
Data Bus Width
32bit
MPU Family
PowerQUICC
MPU Series
PowerQUICC II
Operating Temperature Max
105°C
MSL
MSL 4 - 72 hours
MPU Core Size
32bit
Program Memory Size
32KB
MPU Case Style
TBGA
Supply Voltage Min
1.45V
Operating Frequency Max
450MHz
CPU Speed
450MHz
Data Bus Width
32 bit
Embedded Interface Type
Serial
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
