Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMP3V5050GC6UCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.07AH4391
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 10+ | $15.770 |
| 25+ | $15.310 |
| 50+ | $13.820 |
| 100+ | $13.020 |
| 250+ | $11.440 |
| 500+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3V5050GC6UCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.07AH4391
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P54mV/kPa
Operating Pressure Min0kPa
Sensitivity, V/P54mV/kPa
Operating Pressure Max50kPa
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Operating Pressure Max
50kPa
Supply Voltage Max
3.3V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
54mV/kPa
Sensitivity, V/P
54mV/kPa
Supply Voltage Min
2.7V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
