Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKW21D512VHA5Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.37X6499
Product RangeKinetis W Family KW2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $13.660 |
| 25+ | $12.640 |
| 50+ | $12.020 |
| 100+ | $11.400 |
| 250+ | $9.970 |
| 500+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW21D512VHA5Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.37X6499
Product RangeKinetis W Family KW2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size512KB
No. of Pins63Pins
IC Case / PackageLGA
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size64KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW2x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis W Family KW2x Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
63Pins
No. of I/O's
24I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis W
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LGA
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW2x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MKW21D512VHA5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
