0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
20X5323

RoHS

Each
1300+$7.750
2600+$7.600
3900+$7.440
6500+$7.290
13000+$7.130
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9889

RoHS

Each
520+$9.690
1040+$8.730
1560+$7.940
2600+$7.400
5200+$6.900
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
37X6498

RoHS

Each
1+$13.070
10+$12.030
25+$11.130
50+$10.590
100+$10.040
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
256KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART
-
32KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9890

RoHS

Each
1300+$7.850
2600+$7.690
3900+$7.540
6500+$7.380
13000+$7.220
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
37X6499

RoHS

Each
1+$14.840
10+$13.660
25+$12.640
50+$12.020
100+$11.400
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
512KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART
-
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9891

RoHS

Each
1300+$7.410
2600+$7.260
3900+$7.110
6500+$6.970
13000+$6.820
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
-
Surface Mount
KW2x
37X6500

RoHS

Each
1+$15.600
10+$14.360
25+$13.280
50+$12.630
100+$11.990
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
512KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART, USB
-
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
01AC2041

RoHS

Each
1+$11.690
10+$10.380
25+$9.320
50+$8.880
100+$7.960
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
512KB
48Pins
QFN
QFN
25I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
Wireless Home & Building Automation, Healthcare
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
01AC2040

RoHS

Each
1+$10.610
10+$9.420
25+$8.460
50+$8.060
100+$7.230
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
256KB
48Pins
QFN
QFN
25I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
Wireless Home & Building Automation, Healthcare
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON