Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL05Z32VFK4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67W0079
Product RangeKinetis L Family KL0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.980 |
| 25+ | $4.470 |
| 50+ | $4.260 |
| 100+ | $3.820 |
| 250+ | $3.350 |
| 500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL05Z32VFK4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67W0079
Product RangeKinetis L Family KL0x Series Microcontrollers
Product RangeKinetis L Family KL0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's22I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL0x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
4KB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MKL05Z32VFK4
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
