
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
Product Information
Product Overview
MKE13Z512VLH9 is a KE1xZ MCU based on the Arm®Cortex®-M0+ core, running up to 96MHz. The robust TSI module with up to 50 channels provides a high level of stability and accuracy to any HMI system. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems. The MSCAN IP is ideal for CAN node control and auto after car market applications. This device is fully supported by NXP's MCUXpresso Software and Tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC and i.MX RT microcontrollers. It features up to 96 MHz Cortex-M0+ core supporting a broad range of processing bandwidth requirements while maintaining excellent cost-effectiveness, easy to use packages and a wide range of memory densities.
- Enhanced robust IOs make sure the high performance under noisy environment
- Robust TSI supports mutual cap mode and self-cap mode, providing flexibility for upto 72 touch keys
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Supported by MCUXpresso SDK, IDE and Config Tools
- Voltage range: 2.7 to 5.5V
- 128-bit unique identification (ID) number, ADC self-calibration feature
- 512kB flash, 96kB SRAM
- 64 LQFP package
- Ambient temperature range from –40 to 105°C
Technical Specifications
Kinetis E Family KE1xZ Series Microcontrollers
32 bit
512KB
LQFP
LPI2C, LPSPI, LPUART, SCI
24Channels
2.7V
-40°C
Surface Mount
KE1xZ
No SVHC (27-Jun-2018)
ARM Cortex-M0+
96MHz
64Pins
58I/O's
96KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
