
| Quantity | Price |
|---|---|
| 800+ | $14.860 |
| 1600+ | $14.560 |
| 2400+ | $14.270 |
| 4000+ | $13.970 |
| 8000+ | $13.670 |
| 20000+ | $13.370 |
| 40000+ | $13.080 |
Product Information
Product Overview
The MK64FN1M0VMD12 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, three I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions and floating point unit
- FlexBus external bus interface
- Multiple low-power modes, low-leakage wake-up unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor and software watchdog
- Hardware CRC module
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Three analog comparators (CMP)
- Ethernet controller with MII and RMII interface
- USB Full-/low-speed On-the-Go controller
- Controller area network (CAN) module
- Secure digital host controller (SDHC)
- Two 8-channel Flex-timers (PWM/motor control)
- Two 2-channel Flex timers (PWM/quad decoder)
- IEEE 1588 timers
- 32-bit PITs and 16-bit low-power timers
- Real-time clock
- Programmable delay block
- 3 to 32MHz and 32kHz Crystal oscillator
- PLL, FLL and multiple internal oscillators
- 48MHz Internal reference clock (IRC48M)
Applications
Industrial, Communications & Networking
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32 bit
32bit
120MHz
144Pins
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
256KB
16Bit
1.71V
3.6V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
32bit
120MHz
1MB
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
39Channels
Kinetis K
K6x
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
