Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK51DX256CLL7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05W8066
Product RangeKinetis K Family K5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 450+ | $10.060 |
Price for:Each
Minimum: 450
Multiple: 450
$4,527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK51DX256CLL7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05W8066
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K5x Series Microcontrollers
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's57I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size64KB
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
Kinetis K Family K5x Series Microcontrollers
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
100Pins
No. of I/O's
57I/O's
RAM Memory Size
64KB
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
